Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No201-10010
Order Code1774279
Also Known AsC1-PA6HIR-BK (100)
Technical Datasheet
5 In Stock
1 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.350 |
5+ | €54.430 |
10+ | €53.500 |
25+ | €52.580 |
50+ | €49.810 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€55.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No201-10010
Order Code1774279
Also Known AsC1-PA6HIR-BK (100)
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length25mm
External Width12.7mm
Height-
Product Range-
Product Overview
The C1 is a black screw-mount Cradle Clip Base made of polyamide 6.6 (PA66). It is a simple, versatile method of bundling cables - the clamp consists of two parts, the clip base for mounting onto a panel and the elasticated loop. It is suitable for pre-assembly, prototyping or applications requiring the addition or removal of cables. The loop is simply stretched over the clip offering a simple and quick method of containing cables.
- 2-piece Fixing part
- Simply stretch loop over clip for simple and quick cable containment
- UL94V-2 Flammability
Applications
Consumer Electronics, Aerospace, Defence, Military
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25mm
Height
-
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
12.7mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124