Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.160 |
10+ | €2.320 |
100+ | €2.200 |
250+ | €2.000 |
500+ | €1.900 |
Price for:Each
Minimum: 1
Multiple: 1
€5.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoBK0441
Order Code4166560
Technical Datasheet
Enclosure Material-
External Height - Metric41mm
External Width - Metric-
For Use WithHellermanntyton DIN Rails
External Height - Imperial1.61"
External Width - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Material
-
External Width - Metric
-
External Height - Imperial
1.61"
Product Range
-
External Height - Metric
41mm
For Use With
Hellermanntyton DIN Rails
External Width - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001