Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoAS55
Order Code2523336
Product RangeXP4000 AS
Also Known AsAS55 JUNCTION BOX 300X220X120
Technical Datasheet
35 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.500 |
5+ | €36.960 |
10+ | €35.410 |
20+ | €34.700 |
Price for:Each
Minimum: 1
Multiple: 1
€42.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoAS55
Order Code2523336
Product RangeXP4000 AS
Also Known AsAS55 JUNCTION BOX 300X220X120
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPlastic
External Height - Metric305mm
External Width - Metric225mm
External Depth - Metric126mm
IP RatingIK08, IP56
Body ColourGrey
NEMA Rating-
External Height - Imperial12"
External Width - Imperial8.86"
External Depth - Imperial4.96"
Product RangeXP4000 AS
SVHCNo SVHC (17-Dec-2014)
Product Overview
The XP4000 series non-metallic Junction Box Enclosure Solution made with plastic halogen material. It is available with stepped glands and press fit lids, smooth walls and grey screw on lids, smooth walls and transparent screw on lids and high lid with smooth walls and grey screw lids or metal plate.
- IP44, IP55, IP56 Protection rating
- High performing
- Glow wire tested to IEC95-2-1
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
305mm
External Depth - Metric
126mm
Body Colour
Grey
External Height - Imperial
12"
External Depth - Imperial
4.96"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Plastic
External Width - Metric
225mm
IP Rating
IK08, IP56
NEMA Rating
-
External Width - Imperial
8.86"
Product Range
XP4000 AS
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.911