Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoALU11C-ALUCR-NABK-C1
Order Code3018500
Product RangeALU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €187.860 |
5+ | €178.460 |
10+ | €169.070 |
25+ | €163.440 |
50+ | €157.800 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€187.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoALU11C-ALUCR-NABK-C1
Order Code3018500
Product RangeALU Series
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter14.3mm
Cable Clamp / Clip MaterialAluminium, CR (Chloroprene)
Cable Clamp / Clip ColourBlack
External Length-
External Width16.3mm
Height-
Product RangeALU Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Aluminium, CR (Chloroprene)
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
14.3mm
Cable Clamp / Clip Colour
Black
External Width
16.3mm
Product Range
ALU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5