Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No633-02070
Order Code813618
Also Known As4031026186313
Technical Datasheet
52 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €97.900 |
5+ | €95.940 |
10+ | €93.980 |
25+ | €92.030 |
50+ | €90.070 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€97.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No633-02070
Order Code813618
Also Known As4031026186313
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max6mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia10mm
Panel Thickness Max1.5mm
Grommet ColourBlack
Product Range-
Product Overview
The 633-02070 is a 6mm Edge Protection Grommet and used wherever cable and wires are routed through outlets and apertures. This grommets offer excellent mechanical protection.
- Protects Cables from Sharp Edges
- Provides Additional Strain Relief
- Flexible and Easy to Apply
- High Resistance to Chemicals and Environmental Influences
Applications
Maintenance & Repair
Technical Specifications
Grommet Type
Open
Cable Diameter Max
6mm
Mounting Hole Dia
10mm
Grommet Colour
Black
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
1.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078