Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No416-00000
Order Code4217687
Product RangePEC Series
Technical Datasheet
19 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.490 |
10+ | €15.870 |
25+ | €15.230 |
100+ | €14.650 |
250+ | €14.360 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€16.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No416-00000
Order Code4217687
Product RangePEC Series
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.11"
I.D. Supplied - Metric3mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial0.98"
Total Length - Metric25mm
I.D. Recovered Max - Imperial0.03"
I.D. Recovered Max - Metric1mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio3:1
Product RangePEC Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
3mm
Total Length - Imperial
0.98"
I.D. Recovered Max - Imperial
0.03"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
PEC Series
I.D. Supplied - Imperial
0.11"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
25mm
I.D. Recovered Max - Metric
1mm
Shrink Ratio
3:1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0135