Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No184-10168
Order Code852223
Product RangeHelaDuct HTWD-PN Series
Also Known As4031026567525
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No184-10168
Order Code852223
Product RangeHelaDuct HTWD-PN Series
Also Known As4031026567525
Technical Datasheet
External Height - Metric60mm
External Width - Metric80mm
Length - Metric2m
External Height - Imperial2.36"
External Width - Imperial3.15"
Length - Imperial6.56ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeHelaDuct HTWD-PN Series
Technical Specifications
External Height - Metric
60mm
Length - Metric
2m
External Width - Imperial
3.15"
Raceway / Duct Colour
Grey
Product Range
HelaDuct HTWD-PN Series
External Width - Metric
80mm
External Height - Imperial
2.36"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32704