Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No155-41-G-PEX-BK
Order Code1079563
Product RangeHelashrink 150 Series
Also Known As5022660634758
Technical Datasheet
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.380 |
10+ | €16.940 |
25+ | €16.500 |
100+ | €15.620 |
250+ | €15.310 |
Price for:Each
Minimum: 1
Multiple: 1
€17.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No155-41-G-PEX-BK
Order Code1079563
Product RangeHelashrink 150 Series
Also Known As5022660634758
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial1.22"
I.D. Supplied - Metric31mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.85"
Total Length - Metric47mm
I.D. Recovered Max - Imperial0.708"
I.D. Recovered Max - Metric18mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio1.72:1
Product RangeHelashrink 150 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
31mm
Total Length - Imperial
1.85"
I.D. Recovered Max - Imperial
0.708"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 150 Series
I.D. Supplied - Imperial
1.22"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
47mm
I.D. Recovered Max - Metric
18mm
Shrink Ratio
1.72:1
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01