Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-80110
Order Code1774286
Product RangeLOK Series
Also Known AsLOK01-PA6HIR-BK (100)
Technical Datasheet
25 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.490 |
10+ | €24.860 |
25+ | €24.220 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€25.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-80110
Order Code1774286
Product RangeLOK Series
Also Known AsLOK01-PA6HIR-BK (100)
Technical Datasheet
Mount Fixing TypeFir Tree Barb
Mounting Hole Dia8mm
Mount ColourBlack
Mount MaterialNylon 6 (Polyamide 6)
Length44mm
Width12mm
Height6.5mm
Product RangeLOK Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The LOK mounts can be used for anything from holding climbing plants to securing cables running between buildings. Suitable for use in a wide range of materials including concrete, brick and wood. They are simply installed by knocking them into a pre-drilled hole 7mm or 8mm, (depending on the material).
- Suitable for cable ties up to 9mm wide
Technical Specifications
Mount Fixing Type
Fir Tree Barb
Mount Colour
Black
Length
44mm
Height
6.5mm
SVHC
No SVHC (17-Dec-2014)
Mounting Hole Dia
8mm
Mount Material
Nylon 6 (Polyamide 6)
Width
12mm
Product Range
LOK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19