Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-40119
Order Code842394
Also Known As4031026122847
Technical Datasheet
40 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.470 |
10+ | €28.740 |
25+ | €28.010 |
100+ | €26.520 |
250+ | €25.990 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€29.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-40119
Order Code842394
Also Known As4031026122847
Technical Datasheet
Mount Fixing TypePush Barb
Mounting Hole Dia6.3mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length10.2mm
Width7.6mm
Height15.6mm
Product Range-
Product Overview
The 151-40119 is a Cable Tie Mount made of polyamide 6.6 (PA66). It is ideal for applications with restricted access or where space-saving is required. The arrowhead simply pushes into a pre-drilled or pre-punched hole giving a very secure fixing.
- Arrowhead for very secure fixing
- UL94V-2 Flammability
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
White
Length
10.2mm
Height
15.6mm
Mounting Hole Dia
6.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
7.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0