Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28469
Order Code3605373
Product RangeMB Series
Also Known As5022660020803
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.444 |
100+ | €0.357 |
500+ | €0.350 |
1000+ | €0.343 |
2500+ | €0.336 |
Price for:Each
Minimum: 10
Multiple: 10
€4.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28469
Order Code3605373
Product RangeMB Series
Also Known As5022660020803
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28mm
Width28mm
Height4.7mm
Product RangeMB Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
White
Length
28mm
Height
4.7mm
SVHC
To Be Advised
Mounting Hole Dia
4mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28mm
Product Range
MB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996