Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28219
Order Code1774288
Also Known AsMB2-PA66-WH (100)
Technical Datasheet
15 In Stock
20 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.260 |
10+ | €21.700 |
25+ | €21.140 |
100+ | €20.020 |
250+ | €19.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€22.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28219
Order Code1774288
Also Known AsMB2-PA66-WH (100)
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length20.5mm
Width12.5mm
Height5mm
Product Range-
Product Overview
The MB2 is a Cable Tie Mount made of polyamide 6.6 and supports screw fixing mounting. It is designed for simple, yet robust, installation in a wide variety of applications.
- Excellent security, particularly in areas of high vibration
- Single hole fixing with two-way entry for cable tie
- UL94V-2 Flammability
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
White
Length
20.5mm
Height
5mm
Mounting Hole Dia
5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068492