Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-21319
Order Code823090
Also Known As4031026122281
Technical Datasheet
54 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.200 |
5+ | €46.410 |
10+ | €45.630 |
25+ | €44.840 |
50+ | €42.480 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€47.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-21319
Order Code823090
Also Known As4031026122281
Technical Datasheet
Mount Fixing Type-
Mounting Hole Dia2.2mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length20mm
Width14mm
Height3.7mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 151-21319 is a TY self-adhesive Cable Tie Mount made of polyamide 6.6 (PA66). The TY mount is particularly suitable for applications with minimal space - It is mounted into the equipment prior to cable installation. The cables can be attached using a range of standard cable ties.
- UL94V-2 Flammability
Applications
Industrial, Communications & Networking
Technical Specifications
Mount Fixing Type
-
Mount Colour
Natural
Length
20mm
Height
3.7mm
SVHC
No SVHC (17-Dec-2014)
Mounting Hole Dia
2.2mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
14mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074162