Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-11310
Order Code4217649
Product RangeTY Series
Also Known As4031026122144
Technical Datasheet
24 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €74.840 |
5+ | €72.380 |
10+ | €69.700 |
25+ | €67.800 |
50+ | €65.850 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€74.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-11310
Order Code4217649
Product RangeTY Series
Also Known As4031026122144
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia2.2mm
Mount ColourBlack
Mount MaterialNylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Length20mm
Width14mm
Height3.7mm
Product RangeTY Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Black
Length
20mm
Height
3.7mm
SVHC
To Be Advised
Mounting Hole Dia
2.2mm
Mount Material
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Width
14mm
Product Range
TY Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077