Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.500 |
10+ | €8.050 |
25+ | €7.570 |
50+ | €7.080 |
100+ | €6.890 |
250+ | €6.490 |
500+ | €6.400 |
1000+ | €6.150 |
Price for:Each
Minimum: 1
Multiple: 1
€8.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04041
Order Code4247547
Technical Datasheet
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter50.8mm
Cable Clamp / Clip MaterialNeodymium Magnet, Steel
Cable Clamp / Clip ColourMetallic
External Length-
External Width33.53mm
Height122.34mm
Product Range-
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Material
Neodymium Magnet, Steel
External Length
-
Height
122.34mm
Internal Diameter
50.8mm
Cable Clamp / Clip Colour
Metallic
External Width
33.53mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134719