Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00982
Order Code4719811
Also Known AsMSC2.M3P
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €241.870 |
5+ | €227.190 |
10+ | €212.190 |
25+ | €203.720 |
50+ | €196.700 |
100+ | €190.480 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€241.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00982
Order Code4719811
Also Known AsMSC2.M3P
Technical Datasheet
Cable Clamp / Clip TypeEdge Mount Wire Clip
Internal Diameter7.6mm
Cable Clamp / Clip MaterialStainless Steel
Cable Clamp / Clip Colour-
External Length24.1mm
External Width13mm
Height21.9mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Edge Mount Wire Clip
Cable Clamp / Clip Material
Stainless Steel
External Length
24.1mm
Height
21.9mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
7.6mm
Cable Clamp / Clip Colour
-
External Width
13mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001