Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No150-55850
Order Code3605370
Product RangeFT5 Series
Also Known As4031026203478
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.335 |
100+ | €0.326 |
250+ | €0.317 |
500+ | €0.307 |
1000+ | €0.298 |
Price for:Each
Minimum: 10
Multiple: 10
€3.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No150-55850
Order Code3605370
Product RangeFT5 Series
Also Known As4031026203478
Technical Datasheet
Cable Tie MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie ColourBlack
Cable Tie Length150mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max34mm
Minimum Loop Tensile Strength135N
Cable Tie TypeBlind Hole Mount
Product RangeFT5 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie Length
150mm
Cable Bundle Diameter Max
34mm
Cable Tie Type
Blind Hole Mount
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
135N
Product Range
FT5 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.561