Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No150-40591
Order Code2070879
Product RangeT50R Series
Also Known As4031026203294
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €528.800 |
5+ | €514.400 |
10+ | €504.110 |
25+ | €493.820 |
50+ | €483.540 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€528.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No150-40591
Order Code2070879
Product RangeT50R Series
Also Known As4031026203294
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length200mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max45mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeT50R Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The T50ROSEC5A-MC5-BK-D1 is a 2-piece Fixing Tie for edges and made of heat stabilized polyamide 6.6 (PA66HS). With the edge clip family the bundled cables can be located either above or to the side of a fixing. In two piece mounting tie, the edge clip moves freely along the tie. This allows the head of the tie to be rotated during mounting for installation in the ideal position. It is ideal for use where holes are not acceptable or where due to temperature problems adhesives will fail. It is widely used for fixing and bundling cables, pipes and hoses.
- Cable tie head can be moved after bundling
- Outside serrated
- UL94-HB Flammability
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
200mm
Cable Bundle Diameter Max
45mm
Cable Tie Type
Standard
SVHC
No SVHC (27-Jun-2024)
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
T50R Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.417