Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No148-00001
Order Code1168954
Also Known AsT18RSA-PA66-NA (100)
Technical Datasheet
40 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.990 |
10+ | €25.340 |
25+ | €24.690 |
100+ | €23.420 |
250+ | €22.950 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€25.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No148-00001
Order Code1168954
Also Known AsT18RSA-PA66-NA (100)
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourWhite
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max16mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product Range-
Product Overview
The T18RSA-NAT(100 PACK) is a 100mm white Cable Tie with integral mounting base. This cable tie and integral self adhesive base ensures a firm securement of wiring bundles to a variety of materials. Ideal for use in a variety of clean applications.
- Quick and easy to install
- -40 to 85°C Continuous operating temperature range
- UL94V-2 Flammability rating
Applications
Industrial, Maintenance & Repair
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
100mm
Cable Bundle Diameter Max
16mm
Cable Tie Type
Standard
Cable Tie Colour
White
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1