Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No401-20014
Order Code2671946
Product RangeHelashrink 120 Series
Also Known As120-2-G-PO-X-BK
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.690 |
10+ | €10.100 |
25+ | €9.510 |
100+ | €9.210 |
250+ | €9.030 |
Price for:Each
Minimum: 1
Multiple: 1
€10.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No401-20014
Order Code2671946
Product RangeHelashrink 120 Series
Also Known As120-2-G-PO-X-BK
Boot ConfigurationStraight
I.D. Supplied - Imperial0.8"
I.D. Supplied - Metric20.3mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.4"
Total Length - Metric60.9mm
I.D. Recovered Max - Imperial0.27"
I.D. Recovered Max - Metric7mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio-
Product RangeHelashrink 120 Series
Product Overview
Heat-shrinkable moulded shape for use in electrical and electronic cable harness applications.
- Circular, grooved adaptor for strain relief
- Combine with complementary adhesives for environmental sealing
- Semi-rigid flexibility
- Suitable for small cable diameters
- Long tail provides extended strain relief
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
20.3mm
Total Length - Imperial
2.4"
I.D. Recovered Max - Imperial
0.27"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 120 Series
I.D. Supplied - Imperial
0.8"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
60.9mm
I.D. Recovered Max - Metric
7mm
Shrink Ratio
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536