Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-54480
Order Code1079582
Product RangeHelashrink 1100 Series
Also Known As1154-4-G
Technical Datasheet
6 In Stock
10 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.190 |
10+ | €18.730 |
25+ | €18.270 |
100+ | €17.290 |
250+ | €16.940 |
Price for:Each
Minimum: 1
Multiple: 1
€19.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-54480
Order Code1079582
Product RangeHelashrink 1100 Series
Also Known As1154-4-G
Technical Datasheet
Boot ConfigurationRight Angle
I.D. Supplied - Imperial1.181"
I.D. Supplied - Metric30mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.26"
Total Length - Metric32mm
I.D. Recovered Max - Imperial0.61"
I.D. Recovered Max - Metric15.5mm
Shrink Tubing / Boot MaterialPE (Polyethylene)
Shrink Ratio2.06:1
Product RangeHelashrink 1100 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
30mm
Total Length - Imperial
1.26"
I.D. Recovered Max - Imperial
0.61"
Shrink Tubing / Boot Material
PE (Polyethylene)
Product Range
Helashrink 1100 Series
I.D. Supplied - Imperial
1.181"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
32mm
I.D. Recovered Max - Metric
15.5mm
Shrink Ratio
2.06:1
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01