Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-52023
Order Code2671922
Product RangeHelashrink 1100 Series
Also Known As1152-4-GW24-PO-X-BK
23 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.560 |
10+ | €15.050 |
25+ | €14.530 |
100+ | €14.030 |
250+ | €13.750 |
Price for:Each
Minimum: 1
Multiple: 1
€15.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-52023
Order Code2671922
Product RangeHelashrink 1100 Series
Also Known As1152-4-GW24-PO-X-BK
Boot ConfigurationRight Angle
I.D. Supplied - Imperial0.94"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.26"
Total Length - Metric32mm
I.D. Recovered Max - Imperial0.41"
I.D. Recovered Max - Metric10.5mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio3:1
Product RangeHelashrink 1100 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
Heat-shrinkable moulded shape for use in electrical and electronic cable harness applications.
- Used in conjunction with a circular grooved adaptor for strain relief
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
24mm
Total Length - Imperial
1.26"
I.D. Recovered Max - Imperial
0.41"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 1100 Series
I.D. Supplied - Imperial
0.94"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
32mm
I.D. Recovered Max - Metric
10.5mm
Shrink Ratio
3:1
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01