Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No115-00001
Order Code1296273
Also Known AsSpeedyTie (RTT750HR)-PA66-RD/YE (5)
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.370 |
10+ | €8.820 |
25+ | €8.270 |
100+ | €7.840 |
250+ | €7.680 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€9.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No115-00001
Order Code1296273
Also Known AsSpeedyTie (RTT750HR)-PA66-RD/YE (5)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourYellow
Cable Tie Length750mm
Cable Tie Width13mm
Cable Bundle Diameter Max210mm
Minimum Loop Tensile Strength888N
Cable Tie TypeReleasable
Product Range-
Product Overview
The SPEEDY TIE, YELLOW is a Cable Tie made of polyamide 6.6 (PA66) can be used many times because of its removable and patented trigger. Also this is a heavy duty releasable tie that can bear loads of up to 888N (200lbs). With a length of 750mm it suits a wide variety of applications and is easy to handle even when wearing work gloves. Any excess tail can be easily 'tucked away' in a second slot on the head. This tie is available in 'high visibility' yellow and in weatherproof black. The versatility of the SpeedyTie® means that it is suitable for a multitude of applications.
- UL94V-2 Flammability
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
750mm
Cable Bundle Diameter Max
210mm
Cable Tie Type
Releasable
Cable Tie Colour
Yellow
Cable Tie Width
13mm
Minimum Loop Tensile Strength
888N
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130634