Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-60110
Order Code1168980
Also Known AsLK2A-PA66-BK (100)
Technical Datasheet
437 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.890 |
10+ | €28.160 |
25+ | €27.420 |
100+ | €26.580 |
250+ | €26.050 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€28.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-60110
Order Code1168980
Also Known AsLK2A-PA66-BK (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length270mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max73mm
Minimum Loop Tensile Strength225N
Cable Tie TypeStandard
Product Range-
Product Overview
The LK2A-BLACK is a 270mm black heavy duty Cable Tie made of nylon 6.6 (polyamide 6.6). This LK-series cable tie features internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head has high tensile strength whilst allowing a very low insertion force, this combined with the bent tail design ties ensures a simple and quick installation. Whilst easily installed by hand manual and pneumatic (for high volume applications). Ideal for routing, bundling and securing of cables, pipes and hoses.
- -40 to 85°C Continuous operating temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
270mm
Cable Bundle Diameter Max
73mm
Cable Tie Type
Standard
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
225N
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22