Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-14860
Order Code1422975
Also Known As4031026106533
Technical Datasheet
73 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.770 |
5+ | €37.140 |
10+ | €36.520 |
25+ | €35.890 |
50+ | €34.000 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€37.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-14860
Order Code1422975
Also Known As4031026106533
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length360mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max100mm
Minimum Loop Tensile Strength80N
Cable Tie TypeMilitary
Product Range-
Product Overview
The 111-15060 is a Cable Tie made of polyamide 6.6. It features internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this combined with the bent tail design of many of the ties, ensures a simple and quick installation. It is suitable for the routing, bundling and securing of cables, pipes and hoses.
- MK3SP, MK3PNSP2, MK7P, MK7, MK7HT, MK20, MK6, MK9P, MK6PN, MK21 and Autotool 2000 Application tools
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
360mm
Cable Bundle Diameter Max
100mm
Cable Tie Type
Military
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
80N
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52