Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01626
Order Code830616
Product RangeT Series
Also Known As5022660344367
Technical Datasheet
84 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.230 |
10+ | €8.470 |
100+ | €7.710 |
250+ | €7.560 |
500+ | €7.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€9.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01626
Order Code830616
Product RangeT Series
Also Known As5022660344367
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length175mm
Cable Tie Width4mm
Cable Bundle Diameter Max45mm
Minimum Loop Tensile Strength180N
Cable Tie TypeStandard
Product RangeT Series
Product Overview
The 111-01626 is a Cable Tie made of polyamide 6.6 and suitable to use for routing, bundling and securing of cables, pipes and hoses.
- Made from 100% high quality plastic, allows for good recycling
- Inside serration for a strong hold onto bundles
- MK3SP, MK3PNSP2, MK7P, EVO7, MK7HT and MK20 Application tools
- Simply to insert due to bent tail
- Plastic pawl tie closure
- UL94V-2 Flammability
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
175mm
Cable Bundle Diameter Max
45mm
Cable Tie Type
Standard
Cable Tie Colour
Natural
Cable Tie Width
4mm
Minimum Loop Tensile Strength
180N
Product Range
T Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094