Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01225
Order Code3605361
Product RangeMCT Series
Also Known As5022660338946
Technical Datasheet
67 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.475 |
100+ | €0.416 |
500+ | €0.375 |
1000+ | €0.320 |
2500+ | €0.294 |
Price for:Each
Minimum: 10
Multiple: 10
€4.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01225
Order Code3605361
Product RangeMCT Series
Also Known As5022660338946
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6) / Metal Particles
Cable Tie ColourBlue
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength80N
Cable Tie TypeStandard
Product RangeMCT Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6) / Metal Particles
Cable Tie Length
100mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Blue
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
80N
Product Range
MCT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04