Print Page
Image is for illustrative purposes only. Please refer to product description.
3,236 In Stock
7,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.560 |
25+ | €1.300 |
75+ | €1.130 |
200+ | €1.070 |
500+ | €0.942 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS8411-45R
Order Code2115306
Technical Datasheet
Battery Sizes AcceptedCR1220
No. of Batteries1
Battery Holder MountSMD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
S8411-45R is a surface mount Coin-cell Battery Holder/Retainer with brown colour PPS housing and phosphor bronze contact base with gold-plated finish. Suitable for CR1220 (Ø12.5 x 2.0mm) Coin Cell Batteries.
- Top entry style
- Horizontal connector orientation
- Operating temperature range from -40°C to +105°C
- Dimensions is 19.20 x 14.80 x 5.00mm
Technical Specifications
Battery Sizes Accepted
CR1220
Battery Holder Mount
SMD
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Alternatives for S8411-45R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001523