Print Page
Image is for illustrative purposes only. Please refer to product description.
1,536 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.850 |
15+ | €1.550 |
45+ | €1.420 |
120+ | €1.280 |
300+ | €1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS8401-46
Order Code2115304
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S8401-46 is a vertical Battery Holder with tin finish. This battery retainer/coin-cell holder is suitable for battery size CR2016, CR2025 and CR2032 with diameter of 20mm.
- Highly effective retention of coin cell batteries
- Eliminates the need for soldered-in cells
- Vertical mount minimises PCB real estate usage
- Accommodates CR2032 and similar coin cell batteries
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (3)
Alternatives for S8401-46
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001206