Print Page
Image is for illustrative purposes only. Please refer to product description.
344 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.360 |
27+ | €1.130 |
82+ | €0.990 |
220+ | €0.936 |
550+ | €0.869 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS8211-46R
Order Code2115303
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries1
Battery Holder MountSMD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S8211-46R is a low profile Battery Holder with tin finish. This battery retainer/coin-cell holder features design and dual independent contact points for enhanced electrical reliability. This coin-cell holder is suitable for batteries of size CR2016, CR2025 and CR2032 with diameter of 20mm.
- Highly effective retention of coin cell batteries
- Eliminates the need for soldered-in cells
- Accommodates CR2032 and similar coin cell batteries
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
SMD
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001023