Print Page
Image is for illustrative purposes only. Please refer to product description.
4,407 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.781 |
50+ | €0.565 |
150+ | €0.535 |
400+ | €0.496 |
1000+ | €0.377 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS8201-46R
Order Code2056606
Technical Datasheet
Battery Sizes AcceptedBR1220, BR1225, CR1220, CR1225
No. of Batteries-
Battery Holder MountSMD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S8201-46R is a surface mount Battery Holder for CR1225/BR1225 coin cell. It provides highly effective retention of coin cell. Low profile design available with dual independent contact points for enhanced electrical reliability.
- Low Profile
- Female Contact Gender
- Phosphor Bronze Body Material
- 100% Tin over Nickel Plated Finishing
- 260°C for 10 seconds Maximum Soldering Temperature
Applications
Portable Devices
Technical Specifications
Battery Sizes Accepted
BR1220, BR1225, CR1220, CR1225
Battery Holder Mount
SMD
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
-
Product Range
-
Technical Docs (3)
Alternatives for S8201-46R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907