Print Page
Image is for illustrative purposes only. Please refer to product description.
2,690 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.389 |
100+ | €0.319 |
500+ | €0.248 |
1000+ | €0.198 |
2500+ | €0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS8131-46R
Order Code1859383
Technical Datasheet
Cable Clamp / Clip TypeSurface Mount Cable Clamp
Internal Diameter1.8mm
Cable Clamp / Clip MaterialCopper
Cable Clamp / Clip ColourGrey
External Length10mm
External Width8mm
Height3.55mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S8131-46R is a 1-contact surface-mount Coax Grounding Clip accommodates up to 3 x 2mm or 1 x 3mm cables. It is uses as a coaxial braiding/screen grounding clip with RG58 coax cable. It is suitable for use with insulated cables with outer diameter of 1mm and grounding braided coax cables. Cable clip can be soldered at same time as rest of board, reducing additional operation time required for mounting plastic clip types.
- Female/socket/jack contact
- Side entry
- Low profile and small footprint saves PCB space
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Surface Mount Cable Clamp
Cable Clamp / Clip Material
Copper
External Length
10mm
Height
3.55mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
1.8mm
Cable Clamp / Clip Colour
Grey
External Width
8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814