Print Page
Image is for illustrative purposes only. Please refer to product description.
7,141 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.234 |
50+ | €0.154 |
100+ | €0.136 |
Price for:Each
Minimum: 1
Multiple: 1
€0.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS8091-46R
Order Code3755483
Technical Datasheet
Cable Clamp / Clip TypeSurface Mount Cable Clamp
Internal Diameter0.7mm
Cable Clamp / Clip MaterialPhosphor Bronze
Cable Clamp / Clip Colour-
External Length5mm
External Width4.15mm
Height1.35mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Surface mount cable management or coax grounding clip
- For Ø0.9mm cable
- Accommodates up to 2 x Ø0.9mm cables
- Grounding cable clip for Ø1.12mm coax braiding (UL1745-DSB CX-50, RFX50-DS32-132/Ø1.32mm coax cable)
- Tin finish
Technical Specifications
Cable Clamp / Clip Type
Surface Mount Cable Clamp
Cable Clamp / Clip Material
Phosphor Bronze
External Length
5mm
Height
1.35mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
0.7mm
Cable Clamp / Clip Colour
-
External Width
4.15mm
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001