Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
8000+ | €0.140 |
24000+ | €0.135 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
€1,120.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7241-45R
Order Code3755760
Product Range-
Shielding TypeEMI Shielding
Gasket MaterialTitanium Copper Alloy
Length3mm
Width1.5mm
Depth1.3mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Gasket Material
Titanium Copper Alloy
Width
1.5mm
Attenuation
-
Shielding Type
EMI Shielding
Length
3mm
Depth
1.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001