Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7041-42R
Order Code3226241
Technical Datasheet
Shielding TypeEMI Shielding
Product Range-
Gasket MaterialTitanium Copper Alloy
Length4mm
Width2.5mm
Depth4mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Titanium Copper Alloy
Width
2.5mm
Attenuation
-
Product Range
-
Length
4mm
Depth
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000193