Print Page
Image is for illustrative purposes only. Please refer to product description.
216 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.193 |
50+ | €0.180 |
100+ | €0.177 |
250+ | €0.125 |
Price for:Each
Minimum: 1
Multiple: 1
€0.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR6410-00
Order Code3754422
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height9.6mm
External Width4mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 9.60mm rigid self-locking plastic spacer/pillar
- Bracing arms for additional support
- Fits a Ø4mm hole one end, Ø4.8mm other end
- Vertical connector orientation
- Operating temperature range from -40°C to +85°C
- PC tail / throughboard connection, male/male contact gender
- UL94V-2 rated, natural colour polyamide (Nylon) 66 housing
- 26.20 x 15 approx x 5.90mm overall dimension (L x W x D)
Technical Specifications
PCB Support Type
Lock-In Support
Height
9.6mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012