Print Page
Image is for illustrative purposes only. Please refer to product description.
932 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.910 |
10+ | €1.280 |
100+ | €1.220 |
250+ | €1.140 |
500+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€1.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP70-2400045R
Order Code4552754
Product RangeP70 Series
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StylePoint
Current Rating11A
Overall Length10.02mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeP70 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
P70-2400045R is a SMT spring loaded pogo pin with peg or PC tail mounting. Mates with any contact surface, or surface mount contact pads S70 series.
- 5.6mm free height and 4.45mm maximum working height
- Gold finish on contact area and termination
- Vertical orientation
- 11A current rating
- 10,000 cycles minimum durability
- Operating temperature ranging from -40°C to +85°C
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
10.02mm
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Centreline Spacing
-
Current Rating
11A
Spring Force Initial
-
Product Range
P70 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001