Print Page
Image is for illustrative purposes only. Please refer to product description.
505 In Stock
500 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.230 |
| 5+ | €3.100 |
| 10+ | €2.860 |
| 20+ | €2.750 |
Price for:Each
Minimum: 1
Multiple: 1
€3.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP25-0126
Order Code3225894
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing2.54mm
Connector Tip Style30° Spear
Current Rating3A
Overall Length33.3mm
Spring Force Initial170g
Spring Force Working Travel250g
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
P25-0126 is a 2-part ATE spring probe with a 2.54mm (0.1") minimum pitch and a spear head. It features a gold-finished probe head and body and is designed for use with receptacle / sleeve S25-346 or S25-546.
- Vertical connector orientation
- 3A current rating
- 260°C for 10 seconds maximum soldering temperature
- Beryllium copper plunger, phosphor bronze shell
- Operating temperature range from -40 to 180°C
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
30° Spear
Overall Length
33.3mm
Spring Force Working Travel
250g
SVHC
Lead (25-Jun-2025)
Centreline Spacing
2.54mm
Current Rating
3A
Spring Force Initial
170g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001