Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.240 |
5+ | €3.110 |
10+ | €2.860 |
20+ | €2.760 |
Price for:Each
Minimum: 1
Multiple: 1
€3.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP13-4023
Order Code3225892
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing1.27mm
Connector Tip StyleWaffle
Current Rating1.5A
Overall Length16.55mm
Spring Force Initial90g
Spring Force Working Travel120g
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
- 1.27mm centre two piece spring probe
- Ø0.9mm serrated head
- Gold finish on probe head and body
- Use with receptacle / sleeve S13-503
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
Waffle
Overall Length
16.55mm
Spring Force Working Travel
120g
SVHC
Lead (21-Jan-2025)
Centreline Spacing
1.27mm
Current Rating
1.5A
Spring Force Initial
90g
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001