Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.380 |
| 5+ | €3.250 |
| 10+ | €3.090 |
| 20+ | €2.980 |
Price for:Each
Minimum: 1
Multiple: 1
€3.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP13-2123
Order Code3225891
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing1.27mm
Connector Tip Style90° Convex
Current Rating1.5A
Overall Length16.35mm
Spring Force Initial90g
Spring Force Working Travel120g
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
P13-2123 is an ATE two-part spring probe with 1.27mm centres for use with receptacle / sleeve S13-503 (Farnell Sku 9960147).
- Two part spring probe, 1.27mm (0.05") minimum pitch, Ø1mm convex head
- Gold finish on probe head and body
- Vertical connector orientation
- Operating temperature range from -40°C to +180°C
- 1.5A current rating
- Base material of contact: beryllium copper plunger, phosphor bronze shell
- Dimension is 16.55 x Ø1.00mm
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
90° Convex
Overall Length
16.35mm
Spring Force Working Travel
120g
SVHC
Lead (25-Jun-2025)
Centreline Spacing
1.27mm
Current Rating
1.5A
Spring Force Initial
90g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001