Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
210+ | €1.940 |
Price for:Each
Minimum: 210
Multiple: 210
€407.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-9160099
Order Code8729301
Technical Datasheet
Connector Type ACrimp Socket
Connector Type BFree End
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Jacket ColourRed
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The M80-9160099 is a 300mm Lead with data-mate female cable crimped contact to free ends connection. The connection comes with red 26AWG wire. It uses M80-0130005 crimp contact, can be used in any type of female datamate. It is a 2mm pitch high-reliability datamate connector system.
- Straight orientation
- -55 to 125°C Operating temperature range
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
Crimp Socket
Cable Length - Imperial
11.81"
Jacket Colour
Red
SVHC
Lead (21-Jan-2025)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998