Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €1.160 |
Price for:Each
Minimum: 2000
Multiple: 2000
€2,320.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-9120099
Order Code8729263
Technical Datasheet
Connector Type ACrimp Socket
Cable Length - Imperial5.91"
Connector Type BFree End
Cable Length - Metric150mm
Jacket ColourRed
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type A
Crimp Socket
Connector Type B
Free End
Jacket Colour
Red
SVHC
Lead (21-Jan-2025)
Cable Length - Imperial
5.91"
Cable Length - Metric
150mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034