Print Page
Image is for illustrative purposes only. Please refer to product description.
148 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.100 |
10+ | €3.490 |
100+ | €3.320 |
250+ | €3.110 |
500+ | €2.960 |
Price for:Each
Minimum: 1
Multiple: 1
€5.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8802098
Order Code495761
Accessory TypeHood
For Use WithFemale Crimp Connectors M80-888 & 889
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester), Glass Filled Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M80-8802098 is a Connector Backshell Hood made of black UL94V-0 PBT. It is suitable for Datamate L-Tek female double row crimp connector 20 (10+10) contacts, mates with male unlatched and friction latched connectors only.
Applications
Industrial
Contents
Hood body, cover, cable clamp and screws.
Technical Specifications
Accessory Type
Hood
Connector Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Female Crimp Connectors M80-888 & 889
Cable Exit Angle
180°
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004