Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM50-3100545
Order Code1099523
Product RangeArcher M50 Series
Technical Datasheet
1,285 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.320 |
10+ | €1.500 |
100+ | €1.430 |
250+ | €1.380 |
500+ | €1.320 |
Price for:Each
Minimum: 1
Multiple: 1
€2.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-3100545
Order Code1099523
Product RangeArcher M50 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Connector MountingSurface Mount
Product RangeArcher M50 Series
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M50-3100545 is a 10-contact 1.27mm female DIL Board-to-board Socket with gold plated phosphor bronze contacts, gold plated termination and black UL94V-0 LCP housing. The M50 series receptacle has vertical connector orientation, surface mount (SMT) connection type and top entry style. It is suitable for use with 0.4mm square mating pin size.
- 1A Current rating
- 250VAC/DC Working voltage
- 20mΩ (initial), 30mΩ (after conditioning) Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300VAC, 500VDC for one minute Voltage proof
- 100 cycles Durability
Applications
Commercial, Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Product Range
Archer M50 Series
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Connector Mounting
Surface Mount
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Alternatives for M50-3100545
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000352