Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €78.740 |
5+ | €74.330 |
10+ | €69.840 |
25+ | €67.010 |
50+ | €63.200 |
Price for:Each
Minimum: 1
Multiple: 1
€78.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-9600402
Order Code4685455
Product RangeKona KA1 Series
Accessory TypeBackshell
For Use WithHarwin Kona KAI-MH1XX05M3 Series 4 Position Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialMetal Body
Product RangeKona KA1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Harwin Kona KAI-MH1XX05M3 Series 4 Position Connectors
Cable Exit Angle
180°
Product Range
Kona KA1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084