Print Page
Image is for illustrative purposes only. Please refer to product description.
1,393 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.332 |
100+ | €0.253 |
500+ | €0.225 |
1000+ | €0.215 |
2500+ | €0.211 |
Price for:Each
Minimum: 10
Multiple: 10
€3.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH2121-01
Order Code3756777
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.74mm
Terminal PlatingTin
Overall Length7.67mm
Length - Below Flange2.52mm
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
2.52mm
SVHC
Lead (21-Jan-2025)
Mounting Hole Dia
1.74mm
Overall Length
7.67mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002