Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.115 |
Price for:Each
Minimum: 4000
Multiple: 4000
€460.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH2081-01
Order Code3756772
InsulationNon Insulated
Mounting Hole Dia1.6mm
Terminal PlatingTin
Overall Length9.53mm
Length - Below Flange-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
-
SVHC
Lead (21-Jan-2025)
Mounting Hole Dia
1.6mm
Overall Length
9.53mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002