Print Page
Image is for illustrative purposes only. Please refer to product description.
152 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.700 |
5+ | €4.610 |
10+ | €4.480 |
20+ | €4.100 |
50+ | €3.600 |
Price for:Each
Minimum: 1
Multiple: 1
€6.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTMANN CONCO
Manufacturer Part NoPT65721
Order Code2362614
Technical Datasheet
Product Range-
Switch MountingThrough Hole
No. of Switch Positions4 Position
Switching Voltage24VDC
Output CodeDecimal
Switching Current400mA
Switch ConstructionSealed
Actuator LevelRaised
Product Overview
The PT65721 is a 4-position Rotary Coded Switch with through-hole technology and arrow shaped slot actuator. The device solid PCB pins ensure trouble-free assembly and safe connection. Contacts with abrasion resistant hard gold plating have low and stable contact resistance. ISO 9001:2008 approved production together with 100% electronic final inspection and testing guarantee reliable operation.
- Contacts with abrasion resistant hard gold plating
- ESD-protection on request
- 100% Electronic inspection and testing
- Excellent detent, once more improved
- Solder and flux sealed and washable
- Extra sealed design
- <gt/>100MΩ Minimum insulation resistance
- <lt/>80mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
-
No. of Switch Positions
4 Position
Output Code
Decimal
Switch Construction
Sealed
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
400mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007