Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.840 |
5+ | €5.390 |
10+ | €5.230 |
20+ | €4.790 |
50+ | €4.210 |
Price for:Each
Minimum: 1
Multiple: 1
€7.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTMANN CONCO
Manufacturer Part NoP65SMT101
Order Code2362616
Technical Datasheet
Product Range-
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage42V
Output CodeBCD
Switching Current200mA
Switch Construction-
Actuator LevelFlushed
Product Overview
The P65SMT101 is a 10-position Rotary Coded Switch with SMT gull wing surface-mount technology and arrow shaped slot actuator. The device solid PCB pins ensure trouble-free assembly and safe connection. Contacts with abrasion resistant hard gold plating have low and stable contact resistance. ISO 9001:2008 approved production together with 100% electronic final inspection and testing guarantee reliable operation.
- Contacts with abrasion resistant hard gold plating
- ESD-protection on request
- 100% Electronic inspection and testing
- <gt/>100MΩ Minimum insulation resistance
- <lt/>80mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
-
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
-
Switch Mounting
Surface Mount
Switching Voltage
42V
Switching Current
200mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007