Print Page
Image is for illustrative purposes only. Please refer to product description.
4,680 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.530 |
10+ | €3.680 |
25+ | €3.260 |
50+ | €3.060 |
100+ | €2.860 |
Price for:Each
Minimum: 1
Multiple: 1
€6.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTMANN CONCO
Manufacturer Part NoP25SMT103
Order Code2362610
Technical Datasheet
Product Range-
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage42V
Output CodeHexadecimal
Switching Current400mA
Switch Construction-
Actuator LevelFlushed
Product Overview
The P25SMT103 is a 16-postion flushed SMD small Rotary Code Switch with arrow shaped actuator slot and hexadecimal output code. The P25 series switch contacts with hard gold-plating gives high reliability and tinned soldering pins give best soldering results.
- Lateral C-contact
- <lt/>80mΩ Contact resistance
- <gt/>100MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
-
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
-
Switch Mounting
Surface Mount
Switching Voltage
42V
Switching Current
400mA
Actuator Level
Flushed
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002